
C0805C474Z3VACTU | |
---|---|
DigiKey Part Number | 399-C0805C474Z3VACTUTR-ND - Tape & Reel (TR) 399-C0805C474Z3VACTUCT-ND - Cut Tape (CT) 399-C0805C474Z3VACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C474Z3VACTU |
Description | CAP CER 0.47UF 25V Y5V 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C474Z3VACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,20300 € | 2,03 € |
50 | 0,13440 € | 6,72 € |
100 | 0,09900 € | 9,90 € |
500 | 0,08534 € | 42,67 € |
1.000 | 0,07701 € | 77,01 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,06166 € | 154,15 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39270 € |