ECJ-2FB0J335K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 5.250
Unit Price: 0,23000 €
Datasheet

Direct


KEMET
In Stock: 4.020
Unit Price: 0,46000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,08386 €
Datasheet

Direct


Vishay Vitramon
In Stock: 1.123
Unit Price: 0,37000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 178
Unit Price: 0,23000 €
Datasheet

Upgrade


KEMET
In Stock: 10.310
Unit Price: 0,52000 €
Datasheet

Upgrade


KEMET
In Stock: 13.414
Unit Price: 0,48000 €
Datasheet

Upgrade


TDK
In Stock: 7.851
Unit Price: 0,20000 €
Datasheet

Upgrade


TDK
In Stock: 7.951
Unit Price: 0,33000 €
Datasheet

Upgrade


TDK
In Stock: 4.971
Unit Price: 0,33000 €
Datasheet

Upgrade


TDK
In Stock: 4.446
Unit Price: 0,30000 €
Datasheet

Upgrade


TDK
In Stock: 5.208
Unit Price: 0,41000 €
Datasheet

Upgrade


TDK
In Stock: 30.132
Unit Price: 0,52000 €
Datasheet

Upgrade


TDK
In Stock: 1.085
Unit Price: 0,45000 €
Datasheet
3.3 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-2FB0J335K

DigiKey Part Number
PCC2459TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-2FB0J335K
Description
CAP CER 3.3UF 6.3V X5R 0805
Customer Reference
Detailed Description
3.3 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-2FB0J335K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes