
C0805C335K4PACTU | |
|---|---|
DigiKey Part Number | 399-C0805C335K4PACTUTR-ND - Tape & Reel (TR) 399-C0805C335K4PACTUCT-ND - Cut Tape (CT) 399-C0805C335K4PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C335K4PACTU |
Description | CAP CER 3.3UF 16V X5R 0805 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C335K4PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32200 € | 3,22 € |
| 50 | 0,24300 € | 12,15 € |
| 100 | 0,21880 € | 21,88 € |
| 500 | 0,17794 € | 88,97 € |
| 1.000 | 0,16530 € | 165,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14475 € | 361,88 € |
| 5.000 | 0,13710 € | 685,50 € |
| 7.500 | 0,13327 € | 999,52 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |


