Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct



ECJ-2FB0J106K | |
|---|---|
DigiKey Part Number | PCC2400TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-2FB0J106K |
Description | CAP CER 10UF 6.3V X5R 0805 |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-2FB0J106K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08056D106KAT2A | KYOCERA AVX | 211.229 | 478-KGM21AR50J106KUCT-ND | 0,19000 € | Direct |
| 08056D106KAT4A | KYOCERA AVX | 12.005 | 478-KGM21AR50J106KLCT-ND | 0,16000 € | Direct |
| C2012X5R0J106K085AB | TDK | 21.220 | 445-7674-1-ND | 0,19000 € | Direct |
| CC0805KFX5R5BB106 | YAGEO | 9.693 | 13-CC0805KFX5R5BB106CT-ND | 0,33000 € | Direct |
| CC0805KPX5R5BB106 | YAGEO | 55.044 | 13-CC0805KPX5R5BB106CT-ND | 0,14000 € | Direct |







