Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ECJ-1VF1C334Z | |
|---|---|
DigiKey Part Number | PCC1791TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-1VF1C334Z |
Description | CAP CER 0.33UF 16V Y5V 0603 |
Customer Reference | |
Detailed Description | 0.33 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance -20%, +80% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603YG334ZAT4A | KYOCERA AVX | 0 | 478-KGM15AV51C334ZMTR-ND | 0,02839 € | Direct |
| KGM15AV51C334ZT | KYOCERA AVX | 675 | 478-KGM15AV51C334ZTCT-ND | 0,17000 € | Direct |
| C0603C334Z3VACTU | KEMET | 3.712 | 399-C0603C334Z3VACTUCT-ND | 0,27000 € | Upgrade |
| CC0603ZRY5V8BB334 | YAGEO | 23 | 13-CC0603ZRY5V8BB334CT-ND | 0,09000 € | Upgrade |
| C0603C334Z4VAC7411 | KEMET | 0 | 399-C0603C334Z4VAC7411TR-ND | 0,04641 € | Parametric Equivalent |




