ECJ-1VC2A680J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 0
Unit Price: 0,16000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,00930 €
Datasheet

Direct


KYOCERA AVX
In Stock: 26.597
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 3.955
Unit Price: 0,90000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,14867 €
Datasheet

Upgrade


KEMET
In Stock: 10.630
Unit Price: 0,26000 €
Datasheet

Upgrade


YAGEO
In Stock: 23.979
Unit Price: 0,15000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 215
Unit Price: 0,15000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 773
Unit Price: 0,36000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8.067
Unit Price: 0,34000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,15385 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,34158 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,05568 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,04964 €
Datasheet
68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-1VC2A680J

DigiKey Part Number
PCC1946TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-1VC2A680J
Description
CAP CER 68PF 100V C0G/NP0 0603
Customer Reference
Detailed Description
68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-1VC2A680J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes