Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



ECJ-1VC2A330J | |
|---|---|
DigiKey Part Number | PCC1944TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-1VC2A330J |
Description | CAP CER 33PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608NP02A330J080AA | TDK | 4.404 | 445-14120-1-ND | 0,16000 € | Direct |
| KGM15ACG2A330JM | KYOCERA AVX | 0 | 478-KGM15ACG2A330JMTR-ND | 0,00919 € | Direct |
| KGM15ACG2A330JT | KYOCERA AVX | 7.479 | 478-KGM15ACG2A330JTCT-ND | 0,11000 € | Direct |
| C0603C330F1GACTU | KEMET | 3.202 | 399-C0603C330F1GACTUCT-ND | 0,89000 € | Upgrade |
| C0603C330G1GACTU | KEMET | 0 | 399-C0603C330G1GACTUTR-ND | 0,14682 € | Upgrade |






