

C1608NP02A330J080AA | |
|---|---|
DigiKey Part Number | 445-14120-2-ND - Tape & Reel (TR) 445-14120-1-ND - Cut Tape (CT) 445-14120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608NP02A330J080AA |
Description | CAP CER 33PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608NP02A330J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09100 € | 0,91 € |
| 50 | 0,06420 € | 3,21 € |
| 100 | 0,05620 € | 5,62 € |
| 500 | 0,04264 € | 21,32 € |
| 1.000 | 0,03847 € | 38,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03131 € | 125,24 € |
| 8.000 | 0,02906 € | 232,48 € |
| 12.000 | 0,02793 € | 335,16 € |
| 20.000 | 0,02668 € | 533,60 € |
| 28.000 | 0,02595 € | 726,60 € |
| 40.000 | 0,02525 € | 1.010,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

