Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



ECJ-1VC1H471J | |
|---|---|
DigiKey Part Number | PCC2147TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-1VC1H471J |
Description | CAP CER 470PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-1VC1H471J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603N471J500CT | Walsin Technology Corporation | 44 | 1292-1530-1-ND | 0,08000 € | Direct |
| C0603C471J5GACTU | KEMET | 392.453 | 399-C0603C471J5GACTUCT-ND | 0,08000 € | Direct |
| C1608NP01H471J080AA | TDK | 7.874 | 445-14082-1-ND | 0,14000 € | Direct |
| KGM15ACG1H471JM | KYOCERA AVX | 12.320 | 478-KGM15ACG1H471JMCT-ND | 0,09000 € | Direct |
| KGM15ACG1H471JT | KYOCERA AVX | 47.602 | 478-KGM15ACG1H471JTCT-ND | 0,08000 € | Direct |






