Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ECJ-1VB1H183K | |
|---|---|
DigiKey Part Number | PCC2281TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-1VB1H183K |
Description | CAP CER 0.018UF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-1VB1H183K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15AR71H183KM | KYOCERA AVX | 0 | 478-KGM15AR71H183KMTR-ND | 0,01545 € | Direct |
| KGM15AR71H183KT | KYOCERA AVX | 15.817 | 478-KGM15AR71H183KTCT-ND | 0,11000 € | Direct |
| C0603C183J5RACTU | KEMET | 239 | 399-C0603C183J5RACTUCT-ND | 0,34000 € | Upgrade |
| C0603C183K1RACTU | KEMET | 19.595 | 399-C0603C183K1RACTUCT-ND | 0,27000 € | Upgrade |
| CC0603JRX7R9BB183 | YAGEO | 37.800 | 311-4008-1-ND | 0,10000 € | Upgrade |







