
VJ0603Y183KXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y183KXAACTR-ND - Tape & Reel (TR) 720-VJ0603Y183KXAACCT-ND - Cut Tape (CT) 720-VJ0603Y183KXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y183KXAAC |
Description | CAP CER 0.018UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y183KXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13700 € | 1,37 € |
| 50 | 0,09960 € | 4,98 € |
| 100 | 0,08810 € | 8,81 € |
| 500 | 0,06858 € | 34,29 € |
| 1.000 | 0,06255 € | 62,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04610 € | 184,40 € |
| 8.000 | 0,04479 € | 358,32 € |
| 12.000 | 0,04413 € | 529,56 € |
| 20.000 | 0,04389 € | 877,80 € |
| 28.000 | 0,04330 € | 1.212,40 € |
| 40.000 | 0,04316 € | 1.726,40 € |
| 48.000 | 0,04310 € | 2.068,80 € |
| 96.000 | 0,04234 € | 4.064,64 € |
| 100.000 | 0,04225 € | 4.225,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

