ECJ-1VB1C105K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 726.678
Unit Price: 0,10000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 15.463
Unit Price: 0,10000 €
Datasheet

Direct


TDK
In Stock: 271.383
Unit Price: 0,11000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 208.341
Unit Price: 0,08000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 7.155
Unit Price: 0,11000 €
Datasheet

Direct


Murata Electronics
In Stock: 22.690
Unit Price: 0,12000 €
Datasheet

Direct


Murata Electronics
In Stock: 52.328
Unit Price: 0,17000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 80
Unit Price: 0,16000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,02310 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 118.772
Unit Price: 0,24000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.454
Unit Price: 0,26000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 246.376
Unit Price: 0,10000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 67.709
Unit Price: 0,41000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,49000 €
Datasheet
1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-1VB1C105K

DigiKey Part Number
PCC2224TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-1VB1C105K
Description
CAP CER 1UF 16V X5R 0603
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-1VB1C105K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (51)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603YD105KAT2AKYOCERA AVX726.678478-KGM15BR51C105KTCT-ND0,10000 €Direct
0603YD105KAT4AKYOCERA AVX15.463478-KGM15BR51C105KMCT-ND0,10000 €Direct
C1608X5R1C105K080AATDK271.383445-1416-1-ND0,11000 €Direct
EMK107BJ105KA-TTaiyo Yuden208.341587-1251-1-ND0,08000 €Direct
EMK107BJ105KK-TTaiyo Yuden7.155587-1959-1-ND0,11000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes