
06035D105KAT2A | |
---|---|
DigiKey Part Number | 478-KGM15BR51H105KTTR-ND - Tape & Reel (TR) 478-KGM15BR51H105KTCT-ND - Cut Tape (CT) 478-KGM15BR51H105KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035D105KAT2A |
Description | CAP CER 1UF 50V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035D105KAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,48000 € | 0,48 € |
10 | 0,29300 € | 2,93 € |
50 | 0,22100 € | 11,05 € |
100 | 0,19880 € | 19,88 € |
500 | 0,16132 € | 80,66 € |
1.000 | 0,14975 € | 149,75 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,12120 € | 484,80 € |
8.000 | 0,12032 € | 962,56 € |
12.000 | 0,11986 € | 1.438,32 € |
20.000 | 0,11935 € | 2.387,00 € |
28.000 | 0,11903 € | 3.332,84 € |
40.000 | 0,11730 € | 4.692,00 € |
48.000 | 0,11633 € | 5.583,84 € |
Unit Price without VAT: | 0,48000 € |
---|---|
Unit Price with VAT: | 0,57120 € |