ECJ-1VB1A334K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 39.977
Unit Price: 0,11000 €
Datasheet

Direct


TDK
In Stock: 38.012
Unit Price: 0,09000 €
Datasheet

Direct


Murata Electronics
In Stock: 27.801
Unit Price: 0,15000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 4.009
Unit Price: 0,28000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,03686 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,03446 €
Datasheet

Upgrade


KEMET
In Stock: 19.725
Unit Price: 0,40000 €
Datasheet

Upgrade


KEMET
In Stock: 11.300
Unit Price: 0,22000 €
Datasheet

Upgrade


KEMET
In Stock: 13.652
Unit Price: 0,40000 €
Datasheet

Upgrade


KEMET
In Stock: 5.723
Unit Price: 0,50000 €
Datasheet

Upgrade


KEMET
In Stock: 53.237
Unit Price: 0,35000 €
Datasheet

Upgrade


TDK
In Stock: 228
Unit Price: 0,09000 €
Datasheet

Upgrade


TDK
In Stock: 193.605
Unit Price: 0,09000 €
Datasheet

Upgrade


TDK
In Stock: 47.634
Unit Price: 0,15000 €
Datasheet
0.33 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-1VB1A334K

DigiKey Part Number
PCC2274TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-1VB1A334K
Description
CAP CER 0.33UF 10V X5R 0603
Customer Reference
Detailed Description
0.33 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-1VB1A334K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes