ECJ-1VB1A225M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 9.486
Unit Price: 0,15000 €
Datasheet

Upgrade


Knowles Novacap
In Stock: 2.164
Unit Price: 2,93000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 30.130
Unit Price: 0,18000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11.204
Unit Price: 0,51000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 42.040
Unit Price: 0,21000 €
Datasheet

Upgrade


KEMET
In Stock: 331.011
Unit Price: 0,10000 €
Datasheet

Upgrade


KEMET
In Stock: 48.721
Unit Price: 0,40000 €
Datasheet

Upgrade


KEMET
In Stock: 70.538
Unit Price: 0,45000 €
Datasheet

Upgrade


KEMET
In Stock: 5.305
Unit Price: 0,48000 €
Datasheet

Upgrade


KEMET
In Stock: 5.132
Unit Price: 0,45000 €
Datasheet

Upgrade


TDK
In Stock: 271.996
Unit Price: 0,15000 €
Datasheet

Upgrade


TDK
In Stock: 48.238
Unit Price: 0,15000 €
Datasheet

Upgrade


TDK
In Stock: 82.706
Unit Price: 0,15000 €
Datasheet

Upgrade


TDK
In Stock: 61.651
Unit Price: 0,20000 €
Datasheet
2.2 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-1VB1A225M

DigiKey Part Number
PCC2365TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-1VB1A225M
Description
CAP CER 2.2UF 10V X5R 0603
Customer Reference
Detailed Description
2.2 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-1VB1A225M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes