Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



ECJ-1VB1A105K | |
|---|---|
DigiKey Part Number | PCC2174TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-1VB1A105K |
Description | CAP CER 1UF 10V X5R 0603 |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-1VB1A105K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603X105K100CT | Walsin Technology Corporation | 9.320 | 1292-0603X105K100CT-ND | 0,08000 € | Direct |
| 0603ZD105KAT2A | KYOCERA AVX | 63.964 | 478-KGM15BR51A105KTCT-ND | 0,08000 € | Direct |
| 0603ZD105KAT4A | KYOCERA AVX | 43.285 | 478-KGM15BR51A105KMCT-ND | 0,24000 € | Direct |
| C1608X5R1A105K080AC | TDK | 339.697 | 445-1321-1-ND | 0,09000 € | Direct |
| C1608X7R1A105K080AC | TDK | 212.568 | 445-5138-1-ND | 0,09000 € | Direct |









