Direct
Direct



ECJ-0EF1C683Z | |
|---|---|
DigiKey Part Number | PCC1730TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-0EF1C683Z |
Description | CAP CER 0.068UF 16V Y5V 0402 |
Customer Reference | |
Detailed Description | 0.068 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-0EF1C683Z Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance -20%, +80% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402YG683ZAT2A | KYOCERA AVX | 0 | 478-1137-2-ND | 0,03179 € | Direct |
| GRM155R71C683KA88D | Murata Electronics | 101.609 | 490-3259-1-ND | 0,08000 € | Direct |



