Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



ECJ-0EBFJ105K | |
|---|---|
DigiKey Part Number | PCC13493TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-0EBFJ105K |
Description | CAP CER 1UF 6.3V X5R 0402 |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-0EBFJ105K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMK105BJ105KV-F | Taiyo Yuden | 19.843.288 | 587-1231-1-ND | 0,08000 € | Direct |
| 04026C105KAT2A | KYOCERA AVX | 95.729 | 478-KGM05AR70J105KHCT-ND | 0,44000 € | Upgrade |
| 04026W105KAT2A | KYOCERA AVX | 14.319 | 478-KGM05AS60J105KHCT-ND | 0,22000 € | Upgrade |
| 0402BW105K160NGT | Knowles Novacap | 12.481 | 1763-1163-1-ND | 2,41000 € | Upgrade |
| 0402BW105K160YT | Knowles Novacap | 0 | 1763-1191-1-ND | 0,56280 € | Upgrade |










