Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



ECJ-0EB1E121K | |
|---|---|
DigiKey Part Number | PCC1703TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-0EB1E121K |
Description | CAP CER 120PF 25V X7R 0402 |
Customer Reference | |
Detailed Description | 120 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-0EB1E121K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04023C121KAT2A | KYOCERA AVX | 0 | 04023C121KAT2A-ND | 0,04520 € | Direct |
| 04023C121KAT4A | KYOCERA AVX | 0 | 478-04023C121KAT4ATR-ND | 0,03705 € | Direct |
| 04025C121KAT2A | KYOCERA AVX | 50.531 | 478-1090-1-ND | 0,09000 € | Direct |
| GRM1555C1H121JA01D | Murata Electronics | 63.468 | 490-1292-1-ND | 0,09000 € | Direct |
| 04023C121JAT2A | KYOCERA AVX | 0 | 04023C121JAT2A-ND | 0,05670 € | Upgrade |






