Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



ECJ-0EB1C333K | |
|---|---|
DigiKey Part Number | PCC2434TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-0EB1C333K |
Description | CAP CER 0.033UF 16V X5R 0402 |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-0EB1C333K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM155R61C333KA01D | Murata Electronics | 240.559 | 490-5416-1-ND | 0,08000 € | Direct |
| GRM155R71C333KA01D | Murata Electronics | 94.969 | 490-3257-1-ND | 0,08000 € | Direct |
| C0402C333J4RACTU | KEMET | 1.142.846 | 399-C0402C333J4RACTUCT-ND | 0,40000 € | Upgrade |
| C0402C333K3RACTU | KEMET | 88.166 | 399-C0402C333K3RACTUCT-ND | 0,22000 € | Upgrade |
| C0402C333K4RACTU | KEMET | 169.607 | 399-C0402C333K4RACTUCT-ND | 0,31000 € | Upgrade |






