Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



ECJ-0EB1C223K | |
|---|---|
DigiKey Part Number | PCC2138TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-0EB1C223K |
Description | CAP CER 0.022UF 16V X7R 0402 |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-0EB1C223K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK105B7223KV-F | Taiyo Yuden | 419.511 | 587-1224-1-ND | 0,09000 € | Direct |
| GRM155R71C223KA01D | Murata Electronics | 1.105.531 | 490-3256-1-ND | 0,09000 € | Direct |
| GRM155R71C223KA01J | Murata Electronics | 307.077 | 490-6331-1-ND | 0,09000 € | Direct |
| TDCF160W223K1GV001T | Johanson Dielectrics Inc. | 12.588 | 709-TDCF160W223K1GV001TCT-ND | 0,12000 € | Direct |
| 0402BB223K500NGT | Knowles Novacap | 0 | 1763-1160-1-ND | 1,25335 € | Upgrade |








