
GRM155R71C223KA01J | |
|---|---|
DigiKey Part Number | 490-6331-2-ND - Tape & Reel (TR) 490-6331-1-ND - Cut Tape (CT) 490-6331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71C223KA01J |
Description | CAP CER 0.022UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71C223KA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01800 € | 0,18 € |
| 50 | 0,01160 € | 0,58 € |
| 100 | 0,00980 € | 0,98 € |
| 500 | 0,00680 € | 3,40 € |
| 1.000 | 0,00589 € | 5,89 € |
| 2.500 | 0,00494 € | 12,35 € |
| 5.000 | 0,00437 € | 21,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00326 € | 163,00 € |
| 100.000 | 0,00300 € | 300,00 € |
| 150.000 | 0,00288 € | 432,00 € |
| 250.000 | 0,00273 € | 682,50 € |
| 350.000 | 0,00265 € | 927,50 € |
| 500.000 | 0,00257 € | 1.285,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

