Direct
Direct

ECH-U1H563GC9 | |
|---|---|
DigiKey Part Number | PCF1163TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECH-U1H563GC9 |
Description | CAP FILM 0.056UF 2% 50VDC 1913 |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1913 (4833 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H563GC9 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.189" L x 0.130" W (4.80mm x 3.30mm) |
Part Status Obsolete | Height - Seated (Max) 0.087" (2.20mm) |
Capacitance | Termination Solder Pads |
Tolerance ±2% | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1H563GX9 | Panasonic Industry | 403 | PCF1549CT-ND | 1,15000 € | Direct |
| LDBCC2560GC5N0 | KEMET | 0 | 399-6408-2-ND | 0,39485 € | Direct |



