
LDBCC2560GC5N0 | |
|---|---|
DigiKey Part Number | 399-6408-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDBCC2560GC5N0 |
Description | CAP FILM 0.056UF 2% 50VDC 1812 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDBCC2560GC5N0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.185" L x 0.130" W (4.70mm x 3.30mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,39485 € | 1.579,40 € |
| Unit Price without VAT: | 0,39485 € |
|---|---|
| Unit Price with VAT: | 0,46987 € |

