


ECH-U1H183JX5 | |
|---|---|
DigiKey Part Number | PCF1343TR-ND - Tape & Reel (TR) PCF1343CT-ND - Cut Tape (CT) PCF1343DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H183JX5 |
Description | CAP FILM 0.018UF 5% 50VDC 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H183JX5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.067" (1.70mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1H183GX5 | Panasonic Industry | 3.639 | PCF1311CT-ND | 0,71000 € | Upgrade |
| ECH-U1H183JB5 | Panasonic Industry | 1.438 | PCF1027CT-ND | 0,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38800 € | 3,88 € |
| 50 | 0,29720 € | 14,86 € |
| 100 | 0,26880 € | 26,88 € |
| 500 | 0,22116 € | 110,58 € |
| 1.000 | 0,20642 € | 206,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19242 € | 384,84 € |
| 4.000 | 0,18254 € | 730,16 € |
| 6.000 | 0,17759 € | 1.065,54 € |
| 10.000 | 0,17210 € | 1.721,00 € |
| 14.000 | 0,16889 € | 2.364,46 € |
| 20.000 | 0,16581 € | 3.316,20 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

