ECE-V1VA330P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 22.940
Unit Price: 0,54000 €
Datasheet

Direct


Panasonic Industry
In Stock: 1.695
Unit Price: 0,49000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 6.579
Unit Price: 0,63000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 45
Unit Price: 0,74000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 723
Unit Price: 0,77000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 393
Unit Price: 0,37000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,57025 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,21939 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 0,56000 €
Datasheet

Upgrade


Nichicon
In Stock: 4.219
Unit Price: 0,53000 €
Datasheet
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-V1VA330P

DigiKey Part Number
PCE2049TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECE-V1VA330P
Description
CAP ALUM 33UF 20% 35V SMD
Customer Reference
Detailed Description
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-V1VA330P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.244" (6.20mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes