ECE-V1VA101P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 22
Unit Price: 0,73000 €
Datasheet

Direct


Panasonic Industry
In Stock: 219
Unit Price: 0,73000 €
Datasheet

Direct


Panasonic Industry
In Stock: 1.198
Unit Price: 0,67000 €
Datasheet

Direct


Panasonic Industry
In Stock: 5.211
Unit Price: 0,98000 €
Datasheet

Direct


Panasonic Industry
In Stock: 18.198
Unit Price: 1,06000 €
Datasheet

Direct


Panasonic Industry
In Stock: 3.862
Unit Price: 1,17000 €
Datasheet

Direct


Panasonic Industry
In Stock: 1.261
Unit Price: 1,39000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 12.300
Unit Price: 0,67000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 61.497
Unit Price: 0,90000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.389
Unit Price: 1,06000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 1,14000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 6
Unit Price: 0,87000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 9.711
Unit Price: 1,08000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 23.071
Unit Price: 1,08000 €
Datasheet
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-V1VA101P

DigiKey Part Number
PCE2051TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECE-V1VA101P
Description
CAP ALUM 100UF 20% 35V SMD
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-V1VA101P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
210 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes