Direct
Direct
Direct
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ECE-V1HA4R7SR | |
|---|---|
DigiKey Part Number | PCE3088TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECE-V1HA4R7SR |
Description | CAP ALUM 4.7UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-V1HA4R7SR Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 23 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Size / Dimension 0.197" Dia (5.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.213" (5.40mm) |
Capacitance | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-1HA4R7AR | Panasonic Industry | 2.649 | PCE4623CT-ND | 0,32000 € | Direct |
| EEE-1HA4R7SR | Panasonic Industry | 463 | PCE3930CT-ND | 0,30000 € | Direct |
| EEE-HD1H4R7R | Panasonic Industry | 15.745 | PCE4975CT-ND | 0,39000 € | Direct |
| EEE-HB1H4R7AR | Panasonic Industry | 980 | PCE4766CT-ND | 0,37000 € | Upgrade |
| EEE-HB1H4R7R | Panasonic Industry | 3.064 | PCE4147CT-ND | 0,34000 € | Upgrade |











