Direct
Direct
Direct
Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ECE-V1HA3R3SR | |
|---|---|
DigiKey Part Number | PCE3087TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECE-V1HA3R3SR |
Description | CAP ALUM 3.3UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-V1HA3R3SR Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Size / Dimension 0.157" Dia (4.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.213" (5.40mm) |
Capacitance | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-1HA3R3AR | Panasonic Industry | 6.476 | PCE4619CT-ND | 0,29000 € | Direct |
| EEE-1HA3R3SR | Panasonic Industry | 8.863 | PCE3926CT-ND | 0,26000 € | Direct |
| EEE-HD1H3R3R | Panasonic Industry | 1.282 | PCE4974CT-ND | 0,35000 € | Direct |
| EEE-HB1H3R3AR | Panasonic Industry | 0 | PCE4764TR-ND | 0,07239 € | Upgrade |
| EEE-HB1H3R3R | Panasonic Industry | 4.774 | PCE4146CT-ND | 0,30000 € | Upgrade |













