
EEE-1HA3R3AR | |
|---|---|
DigiKey Part Number | PCE4619TR-ND - Tape & Reel (TR) PCE4619CT-ND - Cut Tape (CT) PCE4619DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1HA3R3AR |
Description | CAP ALUM 3.3UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1HA3R3AR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 27.2 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HD1H3R3R | Panasonic Industry | 1.297 | PCE4974CT-ND | 0,35000 € | Direct |
| EEE-HB1H3R3AR | Panasonic Industry | 0 | PCE4764TR-ND | 0,07239 € | Upgrade |
| EEE-HB1H3R3R | Panasonic Industry | 4.775 | PCE4146CT-ND | 0,30000 € | Upgrade |
| EEE-1HA3R3SR | Panasonic Industry | 8.864 | PCE3926CT-ND | 0,26000 € | Parametric Equivalent |
| UWJ1H3R3MCL1GB | Nichicon | 2.677 | 493-9799-1-ND | 0,25000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17500 € | 1,75 € |
| 50 | 0,12800 € | 6,40 € |
| 100 | 0,11300 € | 11,30 € |
| 500 | 0,08680 € | 43,40 € |
| 1.000 | 0,07854 € | 78,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07034 € | 140,68 € |
| 4.000 | 0,06471 € | 258,84 € |
| 6.000 | 0,06188 € | 371,28 € |
| 10.000 | 0,05871 € | 587,10 € |
| 14.000 | 0,05685 € | 795,90 € |
| 20.000 | 0,05505 € | 1.101,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

