Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

ECE-V1HA330XP | |
|---|---|
DigiKey Part Number | PCE3356TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECE-V1HA330XP |
Description | CAP ALUM 33UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-V1HA330XP Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Size / Dimension 0.248" Dia (6.30mm) |
Part Status Obsolete | Height - Seated (Max) 0.303" (7.70mm) |
Capacitance | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-1HA330XP | Panasonic Industry | 4.227 | PCE3925CT-ND | 0,42000 € | Direct |
| EEE-FK1H330XP | Panasonic Industry | 859 | PCE3814CT-ND | 0,59000 € | Direct |
| 50SEV33M6.3X8 | Rubycon | 1.463 | 1189-3104-1-ND | 0,49000 € | Direct |
| 50THV33M6.3X8 | Rubycon | 4.131 | 1189-50THV33M6.3X8CT-ND | 0,48000 € | Direct |
| 50TRV33M6.3X8 | Rubycon | 197 | 1189-3567-1-ND | 0,59000 € | Direct |















