ECE-V1HA220UP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 8.415
Unit Price: 0,42000 €
Datasheet

Direct


Panasonic Industry
In Stock: 53.918
Unit Price: 0,38000 €
Datasheet

Direct


Panasonic Industry
In Stock: 16.304
Unit Price: 0,43000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.575
Unit Price: 0,54000 €
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 34.467
Unit Price: 0,41000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,99000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 7.810
Unit Price: 0,48000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 9.665
Unit Price: 0,50000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 5
Unit Price: 0,72000 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 0,11297 €
Datasheet

Direct


Nichicon
In Stock: 14.294
Unit Price: 0,36000 €
Datasheet

Upgrade


Rubycon
In Stock: 2.369
Unit Price: 0,45000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 6.108
Unit Price: 0,27000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 10.282
Unit Price: 0,23000 €
Datasheet
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-V1HA220UP

DigiKey Part Number
PCE3194TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECE-V1HA220UP
Description
CAP ALUM 22UF 20% 50V SMD
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
60 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Size / Dimension
0.248" Dia (6.30mm)
Part Status
Obsolete
Height - Seated (Max)
0.224" (5.70mm)
Capacitance
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
50 V
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
1000 Hrs @ 85°C
Base Product Number
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-1HA220WAPPanasonic Industry8.415PCE4613CT-ND0,42000 €Direct
EEE-1HA220WPPanasonic Industry53.918PCE3920CT-ND0,38000 €Direct
EEE-FK1H220PPanasonic Industry16.304PCE3811CT-ND0,43000 €Direct
EEE-HBH220UAPPanasonic Industry2.575PCE4797CT-ND0,54000 €Upgrade
226SML050MCORNELL DUBILIER KNOWLES34.4671572-1392-1-ND0,41000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes