ECE-V1AA221XP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 2.731
Unit Price: 0,47000 €
Datasheet

Direct


Panasonic Industry
In Stock: 88
Unit Price: 0,42000 €
Datasheet

Direct


Panasonic Industry
In Stock: 528
Unit Price: 0,47000 €
Datasheet

Direct


Panasonic Industry
In Stock: 27.898
Unit Price: 0,59000 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,65000 €
Datasheet

Direct


Panasonic Industry
In Stock: 114
Unit Price: 0,65000 €
Datasheet

Direct


Panasonic Industry
In Stock: 13.610
Unit Price: 0,82000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 26.259
Unit Price: 0,42000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 80.033
Unit Price: 0,54000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.215
Unit Price: 0,70000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 9.233
Unit Price: 0,64000 €
Datasheet

Direct


Rubycon
In Stock: 574
Unit Price: 0,52000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 788
Unit Price: 1,24000 €
Datasheet

Direct


KEMET
In Stock: 18.478
Unit Price: 0,35000 €
Datasheet
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-V1AA221XP

DigiKey Part Number
PCE3352TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECE-V1AA221XP
Description
CAP ALUM 220UF 20% 10V SMD
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-V1AA221XP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
173 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Size / Dimension
0.248" Dia (6.30mm)
Part Status
Obsolete
Height - Seated (Max)
0.303" (7.70mm)
Capacitance
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
10 V
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
2000 Hrs @ 85°C
Base Product Number
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (46)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-1AA221XAPPanasonic Industry2.731PCE4570CT-ND0,47000 €Direct
EEE-1AA221XPPanasonic Industry88PCE3871CT-ND0,42000 €Direct
EEE-1CA221XAPPanasonic Industry528PCE4583CT-ND0,47000 €Direct
EEE-FK1A221XPPanasonic Industry27.898PCE3776CT-ND0,59000 €Direct
EEE-FKA221XAPPanasonic Industry0PCE4388CT-ND0,65000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes