47 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-V0GA470SR

DigiKey Part Number
PCE3053TR-ND - Tape & Reel (TR)
PCE3053CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ECE-V0GA470SR
Description
CAP ALUM 47UF 20% 4V SMD
Customer Reference
Detailed Description
47 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-V0GA470SR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
34 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.157" Dia (4.00mm)
Part Status
Obsolete
Height - Seated (Max)
0.213" (5.40mm)
Capacitance
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
4 V
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
1000 Hrs @ 85°C
Base Product Number
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-0GA470SRPanasonic Industry17.019PCE3850CT-ND0,27000 €Direct
EEE-0JA470WRPanasonic Industry45.701PCE3863CT-ND0,28000 €Upgrade
EEE-FPJ470UARPanasonic Industry3.545PCE4512CT-ND0,45000 €Upgrade
EEE-HA0J470WRPanasonic Industry35PCE4166CT-ND0,32000 €Upgrade
EEE-HB0G470RPanasonic Industry3.921PCE4131CT-ND0,30000 €Upgrade
In-Stock: 475
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,14400 €1,44 €
500,10460 €5,23 €
1000,09190 €9,19 €
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €