Direct
Direct
Upgrade
Upgrade
Similar
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EEE-HB0G470R | |
|---|---|
DigiKey Part Number | PCE4131TR-ND - Tape & Reel (TR) PCE4131CT-ND - Cut Tape (CT) PCE4131DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HB0G470R |
Description | CAP ALUM 47UF 20% 4V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB0G470R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 34 mA @ 120 Hz | |
Ripple Current @ High Frequency | 57.8 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18200 € | 1,82 € |
| 50 | 0,13300 € | 6,65 € |
| 100 | 0,11750 € | 11,75 € |
| 500 | 0,09044 € | 45,22 € |
| 1.000 | 0,08189 € | 81,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07340 € | 146,80 € |
| 4.000 | 0,06758 € | 270,32 € |
| 6.000 | 0,06464 € | 387,84 € |
| 10.000 | 0,06136 € | 613,60 € |
| 14.000 | 0,05944 € | 832,16 € |
| 20.000 | 0,05758 € | 1.151,60 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |












