Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ECE-T2GP681FA | |
|---|---|
DigiKey Part Number | P13183-ND |
Manufacturer | |
Manufacturer Product Number | ECE-T2GP681FA |
Description | CAP ALUM 680UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 268mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-T2GP681FA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.38 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.732 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.886" (22.50mm) |
Capacitance | Size / Dimension 1.575" Dia (40.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.969" (50.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 268mOhm @ 120Hz | Package / Case Radial, Can - Snap-In - 4 Lead |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESMM451VND681MB50U | Chemi-Con | 0 | 565-ESMM451VND681MB50U-ND | 6,25180 € | Parametric Equivalent |
| MAL209624681E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL209624681E3-ND | 16,42420 € | Parametric Equivalent |
| MAL209626681E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL209626681E3-ND | 16,00600 € | Parametric Equivalent |
| MAL209627681E3 | Vishay Beyschlag/Draloric/BC Components | 536 | 56-MAL209627681E3-ND | 30,56000 € | Parametric Equivalent |



