Parametric Equivalent

ESMM451VND681MB50U | |
|---|---|
DigiKey Part Number | 565-ESMM451VND681MB50U-ND |
Manufacturer | |
Manufacturer Product Number | ESMM451VND681MB50U |
Description | CAP ALUM 680UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.886" (22.50mm) |
Part Status Active | Size / Dimension 1.575" Dia (40.00mm) |
Capacitance | Height - Seated (Max) 1.969" (50.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 450 V | Package / Case Radial, Can - Snap-In - 4 Lead |
Lifetime @ Temp. 3000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL209627681E3 | Vishay Beyschlag/Draloric/BC Components | 536 | 56-MAL209627681E3-ND | 30,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,25180 € | 1.250,36 € |
| Unit Price without VAT: | 6,25180 € |
|---|---|
| Unit Price with VAT: | 7,43964 € |


