ECE-T2GP681EA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 67
Unit Price: 10,28000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 4.079
Unit Price: 10,78000 €
Datasheet
680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 366mOhm 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 366mOhm 3000 Hrs @ 85°C
TUP Series

ECE-T2GP681EA

DigiKey Part Number
P10061-ND
Manufacturer
Manufacturer Product Number
ECE-T2GP681EA
Description
CAP ALUM 680UF 20% 400V SNAP TH
Customer Reference
Detailed Description
680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 366mOhm 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Lead Spacing
0.886" (22.50mm)
Part Status
Obsolete
Size / Dimension
1.378" Dia (35.00mm)
Capacitance
Height - Seated (Max)
2.362" (60.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
400 V
Package / Case
Radial, Can - Snap-In - 4 Lead
ESR (Equivalent Series Resistance)
366mOhm
Base Product Number
Lifetime @ Temp.
3000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LLS2G681MELCNichicon67493-2591-ND10,28000 €Direct
380LX681M400A052Cornell Dubilier Knowles4.079338-2708-ND10,78000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes