



LLS2G681MELC | |
|---|---|
DigiKey Part Number | 493-2591-ND |
Manufacturer | |
Manufacturer Product Number | LLS2G681MELC |
Description | CAP ALUM 680UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2G681MELC Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.433 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.969" (50.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGW2G681MELC50 | Nichicon | 235 | 493-8559-ND | 12,20000 € | Upgrade |
| 380LQ681M400K052 | Cornell Dubilier Knowles | 476 | 380LQ681M400K052-ND | 12,89000 € | Similar |
| 380LX681M400A052 | Cornell Dubilier Knowles | 4.079 | 338-2708-ND | 10,78000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,28000 € | 10,28 € |
| 10 | 7,42400 € | 74,24 € |
| 50 | 6,24700 € | 312,35 € |
| 100 | 5,87650 € | 587,65 € |
| 500 | 5,24086 € | 2.620,43 € |
| 1.000 | 5,04116 € | 5.041,16 € |
| Unit Price without VAT: | 10,28000 € |
|---|---|
| Unit Price with VAT: | 12,23320 € |

