Similar
Similar
Similar
Similar



ECE-T2EP272EA | |
|---|---|
DigiKey Part Number | P13180-ND |
Manufacturer | |
Manufacturer Product Number | ECE-T2EP272EA |
Description | CAP ALUM 2700UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 2700 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 74mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-T2EP272EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.63 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 7.882 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.886" (22.50mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.150" (80.00mm) |
Voltage - Rated 250 V | Mounting Type |
ESR (Equivalent Series Resistance) 74mOhm @ 120Hz | Package / Case Radial, Can - Snap-In - 4 Lead |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100MXG2700MEFCSN35X30 | Rubycon | 0 | 1189-3364-ND | 8,16000 € | Similar |
| 160USC2700MEFCSN35X45 | Rubycon | 0 | 160USC2700MEFCSN35X45-ND | 5,05410 € | Similar |
| 200MXG2700MEFCSN35X55 | Rubycon | 46 | 1189-3377-ND | 12,67000 € | Similar |
| 80VXG2700MEFC35X30 | Rubycon | 0 | 80VXG2700MEFC35X30-ND | 6,95660 € | Similar |





