Parametric Equivalent

100MXG2700MEFCSN35X30 | |
|---|---|
DigiKey Part Number | 1189-3364-ND |
Manufacturer | |
Manufacturer Product Number | 100MXG2700MEFCSN35X30 |
Description | CAP ALUM 2700UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100MXG2700MEFCSN35X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.89 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.3235 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100MXC2700VEFC35X30 | Rubycon | 0 | 100MXC2700VEFC35X30-ND | 3,85270 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,09000 € | 8,09 € |
| 10 | 5,74800 € | 57,48 € |
| 50 | 4,78020 € | 239,01 € |
| 100 | 4,47550 € | 447,55 € |
| 500 | 3,95264 € | 1.976,32 € |
| 1.000 | 3,78837 € | 3.788,37 € |
| Unit Price without VAT: | 8,09000 € |
|---|---|
| Unit Price with VAT: | 9,62710 € |


