Direct
Direct

ECE-T2AA562EA | |
|---|---|
DigiKey Part Number | P10649-ND |
Manufacturer | |
Manufacturer Product Number | ECE-T2AA562EA |
Description | CAP ALUM 5600UF 20% 100V SNAP TH |
Customer Reference | |
Detailed Description | 5600 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 44mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-T2AA562EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.06 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.669 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.886" (22.50mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.480" (63.00mm) |
Voltage - Rated 100 V | Mounting Type |
ESR (Equivalent Series Resistance) 44mOhm | Package / Case Radial, Can - Snap-In - 4 Lead |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 383LX562M100A062 | Cornell Dubilier Knowles | 42 | 338-2041-ND | 17,53000 € | Direct |
| SLP562M100H9P3 | Cornell Dubilier Knowles | 0 | SLP562M100H9P3-ND | 6,92915 € | Direct |



