Similar
Parametric Equivalent

SLP562M100H9P3 | |
|---|---|
DigiKey Part Number | SLP562M100H9P3-ND |
Manufacturer | |
Manufacturer Product Number | SLP562M100H9P3 |
Description | CAP ALUM 5600UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 47mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.05 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.06 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.969" (50.00mm) |
ESR (Equivalent Series Resistance) 47mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 383LX562M100A062 | Cornell Dubilier Knowles | 42 | 338-2041-ND | 17,53000 € | Similar |
| 100MXG5600MEFCSN35X45 | Rubycon | 0 | 1189-100MXG5600MEFCSN35X45-ND | 6,60530 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 6,92915 € | 20.787,45 € |
| Unit Price without VAT: | 6,92915 € |
|---|---|
| Unit Price with VAT: | 8,24569 € |



