ECE-T1JP153FA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 1.048
Unit Price: 19,79000 €
Datasheet
15000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 33mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 33mOhm @ 120Hz 3000 Hrs @ 85°C
TUP Series

ECE-T1JP153FA

DigiKey Part Number
P10027-ND
Manufacturer
Manufacturer Product Number
ECE-T1JP153FA
Description
CAP ALUM 15000UF 20% 63V SNAP TH
Customer Reference
Detailed Description
15000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 33mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-T1JP153FA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
7.53 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
8.66 A @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.886" (22.50mm)
Capacitance
Size / Dimension
1.575" Dia (40.00mm)
Tolerance
±20%
Height - Seated (Max)
1.969" (50.00mm)
Voltage - Rated
63 V
Mounting Type
ESR (Equivalent Series Resistance)
33mOhm @ 120Hz
Package / Case
Radial, Can - Snap-In - 4 Lead
Lifetime @ Temp.
3000 Hrs @ 85°C
Base Product Number
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALC10C153EF063KEMET1.048399-5658-ND19,79000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes