15000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 44mOhm @ 100Hz 18000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC10C153EF063

DigiKey Part Number
399-5658-ND
Manufacturer
Manufacturer Product Number
ALC10C153EF063
Description
CAP ALUM 15000UF 20% 63V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
15000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 44mOhm @ 100Hz 18000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALC10C153EF063 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
44mOhm @ 100Hz
Lifetime @ Temp.
18000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
7.02 A @ 100 Hz
Ripple Current @ High Frequency
7.18 A @ 10 kHz
Impedance
39 mOhms
Lead Spacing
0.886" (22.50mm)
Size / Dimension
1.575" Dia (40.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In - 4 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
123,29000 $23,29 $
1017,48200 $174,82 $
5015,09080 $754,54 $
30013,40037 $4.020,11 $
60013,02708 $7.816,25 $
Manufacturers Standard Package
Unit Price without VAT:23,29000 $
Unit Price with VAT:27,71510 $