ECE-S2EG681Z is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 2.031
Unit Price: 6,73000 €
Datasheet

Direct


Nichicon
In Stock: 198
Unit Price: 6,07000 €
Datasheet

Direct


Nichicon
In Stock: 223
Unit Price: 6,85000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 6,40349 €
Datasheet

Parametric Equivalent


TDK
In Stock: 32
Unit Price: 18,56000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 366
Unit Price: 17,14000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,56574 €
Datasheet
680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-S2EG681Z

DigiKey Part Number
P6583-ND
Manufacturer
Manufacturer Product Number
ECE-S2EG681Z
Description
CAP ALUM 680UF 20% 250V SNAP TH
Customer Reference
Detailed Description
680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.8 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.25 A @ 50 kHz
Part Status
Obsolete
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.969" (50.00mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
381LR681M250A022Cornell Dubilier Knowles2.031338-2286-ND6,73000 €Direct
LGU2E681MELCNichicon198493-2772-ND6,07000 €Direct
LGW2E681MELC25Nichicon223493-8537-ND6,85000 €Direct
381LX681M315A452Cornell Dubilier Knowles0381LX681M315A452-ND6,40349 €Parametric Equivalent
B43508B9687M000TDK32495-75825-ND18,56000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes