Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

ECE-S1EG223Z | |
|---|---|
DigiKey Part Number | P6461-ND |
Manufacturer | |
Manufacturer Product Number | ECE-S1EG223Z |
Description | CAP ALUM 22000UF 20% 25V SNAP TH |
Customer Reference | |
Detailed Description | 22000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.6 A @ 50 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.969" (50.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25VXG22000MEFC35X40 | Rubycon | 0 | 25VXG22000MEFC35X40-ND | 4,58000 € | Direct |
| 35MXG22000MEFCSN35X40 | Rubycon | 102 | 1189-2848-ND | 7,79000 € | Direct |
| 381LX223M025A032 | Cornell Dubilier Knowles | 47 | 338-2304-ND | 8,29000 € | Direct |
| SLP223M025H5P3 | Cornell Dubilier Knowles | 995 | 338-4172-ND | 5,78000 € | Direct |
| SLP223M035H9P3 | Cornell Dubilier Knowles | 0 | 338-1485-ND | 7,65000 € | Upgrade |












