ECE-A1HKG150 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 1.577
Unit Price: 0,32000 €
Datasheet

Similar


Panasonic Industry
In Stock: 3.468
Unit Price: 0,34000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.389
Unit Price: 0,34000 €
Datasheet

Similar


Panasonic Industry
In Stock: 5.118
Unit Price: 0,34000 €
Datasheet

Similar


Nichicon
In Stock: 3.475
Unit Price: 0,24000 €
Datasheet

Similar


Nichicon
In Stock: 1.019
Unit Price: 0,07452 €
Datasheet
15 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1HKG150

DigiKey Part Number
P938-ND
Manufacturer
Manufacturer Product Number
ECE-A1HKG150
Description
CAP ALUM 15UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
15 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
121 mA @ 100 kHz
Impedance
2 Ohms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes