Similar
Similar
Similar

ECE-A1EKG470 | |
|---|---|
DigiKey Part Number | P945-ND |
Manufacturer | |
Manufacturer Product Number | ECE-A1EKG470 |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 190 mA @ 100 kHz |
Packaging Bulk | Impedance 1.2 Ohms |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEA-GA1V470 | Panasonic Industry | 522 | P14497-ND | 0,47000 € | Similar |
| EEU-FC1E470 | Panasonic Industry | 1.280 | P10267-ND | 0,39000 € | Similar |
| EEU-FC1E470B | Panasonic Industry | 0 | P19645CT-ND | 0,40000 € | Similar |




