Upgrade
Similar
Similar
Direct
Upgrade
Upgrade

ECE-A1CN100U | |
|---|---|
DigiKey Part Number | P1163-ND |
Manufacturer | |
Manufacturer Product Number | ECE-A1CN100U |
Description | CAP ALUM 10UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1CN100U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 40 mA @ 120 Hz | |
Ripple Current @ High Frequency | 68 mA @ 10 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22500 € | 2,25 € |
| 50 | 0,16520 € | 8,26 € |
| 200 | 0,13050 € | 26,10 € |
| 600 | 0,11070 € | 66,42 € |
| 1.000 | 0,10328 € | 103,28 € |
| 2.600 | 0,09182 € | 238,73 € |
| 5.000 | 0,08550 € | 427,50 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |





